- Home ›
- All Products›
- EPM6122V-3R3-152DR
Eaton Electronics / Bussmann
EPM6122V-3R3-152DR
DC-DC Converter 12Vin 3.3VDC 3kV
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
DC-DC Converter 12Vin 3.3VDC 3kV
Search Keywords: EPM6122V3R3152DR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | EPM6122V-3R3-152DR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
Frequently Asked Questions
Is EPM6122V-3R3-152DR RoHS compliant?
Yes, EPM6122V-3R3-152DR is RoHS compliant.
What is the lead time for EPM6122V-3R3-152DR?
The standard lead time for EPM6122V-3R3-152DR is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
12 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
75
$8.76
150
$5.39
225
$4.27
300 +
$4.18
Click for Quote
Log in
to unlock special pricing