- Home ›
- All Products›
- EPM6122V-05R-200SR
EPM6122V-05R-200SR
Eaton Electronics / Bussmann
DC-DC Converter 12Vin 5VDC 3kV
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
DC-DC Converter 12Vin 5VDC 3kV
Search Keywords: EPM6122V05R200SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EPM6122V-05R-200SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
75
$6.02
150
$4.51
225
$4.21
300 +
$4.13
Click for Quote
Log in
to unlock special pricing