- Home ›
- All Products›
- EPM6121V-12R-084SR
EPM6121V-12R-084SR
Eaton Electronics / Bussmann
DC-DC Converter 12Vin 12VDC 1kV
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
DC-DC Converter 12Vin 12VDC 1kV
Search Keywords: EPM6121V12R084SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EPM6121V-12R-084SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
492
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
123
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
123
$7.83
246
$4.82
369
$3.81
492 +
$3.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments