- Home ›
- All Products›
- EPM6051V-3R3-303SH
EPM6051V-3R3-303SH
Eaton Electronics / Bussmann
DC-DC Converter 5Vin 3.3VDC 2kV
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
DC-DC Converter 5Vin 3.3VDC 2kV
Search Keywords: EPM6051V3R3303SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EPM6051V-3R3-303SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
492
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
123
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
123
$7.83
246
$4.82
369
$3.81
492 +
$3.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments