- Home ›
- All Products›
- EPM25752V-12R-3R3S
EPM25752V-12R-3R3S
Eaton Electronics / Bussmann
DC-DC Converter 18-75Vin 12VDC 3.3A
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
DC-DC Converter 18-75Vin 12VDC 3.3A
Search Keywords: EPM25752V12R3R3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EPM25752V-12R-3R3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$72.85
20
$44.83
30
$35.49
40 +
$34.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments