- Home ›
- All Products›
- EPM25362V-15R-2R6S
EPM25362V-15R-2R6S
Eaton Electronics / Bussmann
DC-DC Converter 9-36Vin 15VDC 2.67A
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
DC-DC Converter 9-36Vin 15VDC 2.67A
Search Keywords: EPM25362V15R2R6S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EPM25362V-15R-2R6S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$69.39
20
$42.70
30
$33.81
40 +
$33.13
Click for Quote
Log in
to unlock special pricing