- Home ›
- All Products›
- EPM25362V-15R-2R0D
EPM25362V-15R-2R0D
Eaton Electronics / Bussmann
DC-DC Converter 9-36Vin 15VDC 2A
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
DC-DC Converter 9-36Vin 15VDC 2A
Search Keywords: EPM25362V15R2R0D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EPM25362V-15R-2R0D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$93.24
20
$57.38
30
$45.42
40 +
$44.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments