- Home ›
- All Products›
- EPM25362V-05R-12RS
EPM25362V-05R-12RS
Eaton Electronics / Bussmann
DC-DC Converter 9-36Vin 5VDC 12A
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
DC-DC Converter 9-36Vin 5VDC 12A
Search Keywords: EPM25362V05R12RS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EPM25362V-05R-12RS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$88.82
20
$54.66
30
$43.27
40 +
$42.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments