- Home ›
- All Products›
- EPM25361V-3R3-4R0S
EPM25361V-3R3-4R0S
Eaton Electronics / Bussmann
DC-DC Converter 9-36Vin 3.3VDC 4A
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
DC-DC Converter 9-36Vin 3.3VDC 4A
Search Keywords: EPM25361V3R34R0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EPM25361V-3R3-4R0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
15
$46.46
30
$28.59
45
$22.64
60 +
$22.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments