- Home ›
- All Products›
- EPM25361V-12R-2R5S
EPM25361V-12R-2R5S
Eaton Electronics / Bussmann
DC-DC Converter 9-36Vin 12VDC 2.5A
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
DC-DC Converter 9-36Vin 12VDC 2.5A
Search Keywords: EPM25361V12R2R5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EPM25361V-12R-2R5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
15
$66.48
30
$40.91
45
$32.39
60 +
$31.74
Click for Quote
Log in
to unlock special pricing