- Home ›
- All Products›
- EPM12V2-05R5-12R0P
EPM12V2-05R5-12R0P
Eaton Electronics / Bussmann
DCDC CONV 12A 5.5 VDC LOGIC POS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
DCDC CONV 12A 5.5 VDC LOGIC POS
Search Keywords: EPM12V205R512R0P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EPM12V2-05R5-12R0P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
850
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
213
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
213
$30.89
425
$16.34
638
$11.23
850 +
$11.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments