- Home ›
- All Products›
- EM912813
EM912813
Eaton Electronics / Bussmann
Terminal Block 7.62mm Centers Modular 13 Pole Vertical PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Terminal Block 7.62mm Centers Modular 13 Pole Vertical PCB Mount
Search Keywords: EM912813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM912813
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$9.13
25
$7.42
50
$7.31
100
$7.09
300
$6.51
500
$6.41
1,000
$6.31
2,500 +
$6.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments