- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM912606
EM912606
Eaton Electronics / Bussmann
Conn Terminal Block 6 POS 6.35mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Terminal Block 6 POS 6.35mm Solder ST Thru-Hole 30A
Search Keywords: EM912606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM912606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:10-24 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
693
Ships today, if you order in
Minimum Order Quantity:
45
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
45
$4.12
50
$3.34
100
$3.33
300
$3.10
500
$2.93
1,000
$2.92
2,500
$2.78
5,000 +
$2.74
Click for Quote
Log in
to unlock special pricing