- Home ›
- All Products›
- EM293903
EM293903
Eaton Electronics / Bussmann
Conn Terminal Block 3 POS 15mm Solder ST Thru-Hole 115A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Terminal Block 3 POS 15mm Solder ST Thru-Hole 115A
Search Keywords: EM293903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM293903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,567
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$9.75
25
$7.93
50
$7.80
100
$7.57
300
$6.95
500
$6.84
1,000
$6.74
2,500 +
$6.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments