- Home ›
- All Products›
- EM280206
EM280206
Eaton Electronics / Bussmann
Conn Terminal Block 6 POS 2.54mm Solder ST Thru-Hole 4A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Terminal Block 6 POS 2.54mm Solder ST Thru-Hole 4A
Search Keywords: EM280206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM280206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Minimum Order Quantity:
50
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$3.21
300
$2.88
500
$2.84
1,000
$2.73
2,500
$2.65
5,000
$2.58
7,500 +
$2.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments