- Home ›
- All Products›
- EM279602V
EM279602V
Eaton Electronics / Bussmann
Terminal Block Screwless 7.62mm Centers 2 Pole Vertical PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Terminal Block Screwless 7.62mm Centers 2 Pole Vertical PCB Mount
Search Keywords: EM279602V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM279602V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
109
Order Increment:
100
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
109
$0.756
300
$0.614
1,000
$0.587
2,500
$0.554
5,000
$0.538
7,500
$0.524
10,000
$0.516
15,000 +
$0.508
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments