- Home ›
- All Products›
- EM274214H
EM274214H
Eaton Electronics / Bussmann
Conn Terminal Block 14 POS 2.54mm Solder RA Thru-Hole 6A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 14 POS 2.54mm Solder RA Thru-Hole 6A
Search Keywords: EM274214H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM274214H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.87
50
$4.77
100
$4.55
300
$4.36
500
$4.18
1,000
$4.07
2,500
$3.96
5,000 +
$3.90
Click for Quote
Log in
to unlock special pricing