- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM256512H-BKL1
EM256512H-BKL1
Eaton Electronics / Bussmann
Conn Eurostyle Pluggable F 12 POS 5.08mm Screw RA Cable Mount 16A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Eurostyle Pluggable F 12 POS 5.08mm Screw RA Cable Mount 16A
Search Keywords: EM256512HBKL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM256512H-BKL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Pluggable
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
355
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$15.13
10
$10.05
25
$9.54
50
$8.68
75
$8.60
100 +
$7.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments