- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM250509V
EM250509V
Eaton Electronics / Bussmann
Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 16A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 16A
Search Keywords: EM250509V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM250509V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
75
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
75
$2.02
300
$1.93
500
$1.87
1,000
$1.77
2,500
$1.72
5,000
$1.68
7,500
$1.65
10,000 +
$1.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments