- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM250502V
EM250502V
Eaton Electronics / Bussmann
Wire-To-Board Terminal Block - 5.08 mm - 2 Positions - 12 AWG - 26 AWG - Screw.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Terminal Block - 5.08 mm - 2 Positions - 12 AWG - 26 AWG - Screw.
Search Keywords: EM250502V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM250502V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,011
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$1.085
500
$0.707
1,000
$0.630
2,500
$0.588
5,000
$0.568
7,500
$0.566
10,000
$0.565
15,000 +
$0.564
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments