- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM244802
EM244802
Eaton Electronics / Bussmann
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 16A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 16A
Search Keywords: EM244802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM244802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,354
Can Ship immediately
Minimum Order Quantity:
75
Price (USD)
Qty
Unit Price
75
$1.88
300
$1.80
500
$1.74
1,000
$1.65
2,500
$1.60
5,000
$1.56
7,500
$1.54
10,000 +
$1.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments