- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM242302
EM242302
Eaton Electronics / Bussmann
Conn Pluggable Mini Terminal Blocks F 2 POS 3.81mm Screw RA Panel Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Pluggable Mini Terminal Blocks F 2 POS 3.81mm Screw RA Panel Mount 8A
Search Keywords: EM242302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM242302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Pluggable Mini Terminal Blocks
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
100
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.639
100
$1.490
300
$1.390
500
$1.360
1,000
$1.330
2,500
$1.260
5,000
$1.230
7,500
$1.210
10,000 +
$1.190
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments