- Home ›
- All Products›
- EFX2A30K395D142LH
Eaton Electronics / Bussmann
EFX2A30K395D142LH
CAP EFX2A 305VAC 3.9uF 2LEADS
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
CAP EFX2A 305VAC 3.9uF 2LEADS
Search Keywords: EFX2A30K395D142LH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | EFX2A30K395D142LH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
130 |
Frequently Asked Questions
Is EFX2A30K395D142LH RoHS compliant?
Yes, EFX2A30K395D142LH is RoHS compliant.
What is the lead time for EFX2A30K395D142LH?
The standard lead time for EFX2A30K395D142LH is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
98
12 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
98
$4.14
195
$3.12
293
$2.91
390 +
$2.85
Click for Quote
Log in
to unlock special pricing