- Home ›
- All Products›
- EFX2A30K106E142LH
EFX2A30K106E142LH
Eaton Electronics / Bussmann
CAP EFX2A 305VAC 10uF 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFX2A 305VAC 10uF 2LEADS
Search Keywords: EFX2A30K106E142LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFX2A30K106E142LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
77
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
58
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
58
$6.79
116
$5.09
174
$4.75
231 +
$4.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments