- Home ›
- All Products›
- EFX1S48K104B112LH
EFX1S48K104B112LH
Eaton Electronics / Bussmann
CAP EFX1S 480VAC 0.1uF 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFX1S 480VAC 0.1uF 2LEADS
Search Keywords: EFX1S48K104B112LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFX1S48K104B112LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
527
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
923
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
923
$0.3817
1,845
$0.2864
2,767
$0.2674
3,689 +
$0.2620
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments