- Home ›
- All Products›
- EFPLS63J823B112LH
EFPLS63J823B112LH
Eaton Electronics / Bussmann
CAP EFPLS 630VDC 0.082uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFPLS 630VDC 0.082uF J 2LEADS
Search Keywords: EFPLS63J823B112LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLS63J823B112LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
527
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
659
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
659
$1.237
1,318
$0.761
1,977
$0.603
2,635 +
$0.591
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments