- Home ›
- All Products›
- EFPLS63J154C032LH
Eaton Electronics / Bussmann
EFPLS63J154C032LH
CAP EFPLS 630VDC 0.15uF J 2LEADS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
CAP EFPLS 630VDC 0.15uF J 2LEADS
Search Keywords: EFPLS63J154C032LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLS63J154C032LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
432
Product Guides
+
Frequently Asked Questions
Is EFPLS63J154C032LH RoHS compliant?
Yes, EFPLS63J154C032LH is RoHS compliant.
What is the lead time for EFPLS63J154C032LH?
The standard lead time for EFPLS63J154C032LH is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
13 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
540
$1.929
1,080
$1.187
1,620
$0.940
2,160 +
$0.921
Click for Quote
Log in
to unlock special pricing