- Home ›
- All Products›
- EFPLS2AJ684E162LH
Eaton Electronics / Bussmann
EFPLS2AJ684E162LH
CAP EFPLS 2000VDC 0.68uF J 2LEADS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
CAP EFPLS 2000VDC 0.68uF J 2LEADS
Search Keywords: EFPLS2AJ684E162LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLS2AJ684E162LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Frequently Asked Questions
Is EFPLS2AJ684E162LH RoHS compliant?
Yes, EFPLS2AJ684E162LH is RoHS compliant.
What is the lead time for EFPLS2AJ684E162LH?
The standard lead time for EFPLS2AJ684E162LH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
53
$21.48
105
$13.34
158
$10.53
210 +
$10.32
Click for Quote
Log in
to unlock special pricing