- Home ›
- All Products›
- EFPLS2AJ474E152LH
Eaton Electronics / Bussmann
EFPLS2AJ474E152LH
CAP EFPLS 2000VDC 0.47uF J 2LEADS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
CAP EFPLS 2000VDC 0.47uF J 2LEADS
Search Keywords: EFPLS2AJ474E152LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLS2AJ474E152LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
91
Product Guides
+
Frequently Asked Questions
Is EFPLS2AJ474E152LH RoHS compliant?
Yes, EFPLS2AJ474E152LH is RoHS compliant.
What is the lead time for EFPLS2AJ474E152LH?
The standard lead time for EFPLS2AJ474E152LH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
13 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
69
$17.33
137
$10.74
205
$8.53
273 +
$8.36
Click for Quote
Log in
to unlock special pricing