- Home ›
- All Products›
- EFPLS2AJ473D032LH
EFPLS2AJ473D032LH
Eaton Electronics / Bussmann
CAP EFPLS 2000VDC 0.047uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFPLS 2000VDC 0.047uF J 2LEADS
Search Keywords: EFPLS2AJ473D032LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLS2AJ473D032LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
280
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
350
$2.86
700
$1.76
1,050
$1.39
1,400 +
$1.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments