- Home ›
- All Products›
- EFPLS1GJ125E162LH
EFPLS1GJ125E162LH
Eaton Electronics / Bussmann
CAP EFPLS 1600VDC 1.2uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFPLS 1600VDC 1.2uF J 2LEADS
Search Keywords: EFPLS1GJ125E162LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLS1GJ125E162LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
53
$19.21
105
$11.94
158
$9.42
210 +
$9.23
Click for Quote
Log in
to unlock special pricing