- Home ›
- All Products›
- EFPLS1DJ273B072LH
EFPLS1DJ273B072LH
Eaton Electronics / Bussmann
CAP EFPLS 1300VDC 0.027uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFPLS 1300VDC 0.027uF J 2LEADS
Search Keywords: EFPLS1DJ273B072LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLS1DJ273B072LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
697
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
872
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
872
$1.047
1,743
$0.645
2,614
$0.510
3,485 +
$0.500
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments