- Home ›
- All Products›
- EFPLS1AJ153B012LH
EFPLS1AJ153B012LH
Eaton Electronics / Bussmann
CAP EFPLS 1000VDC 0.015uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFPLS 1000VDC 0.015uF J 2LEADS
Search Keywords: EFPLS1AJ153B012LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLS1AJ153B012LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1054
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1318
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,318
$0.7823
2,635
$0.4816
3,953
$0.3812
5,270 +
$0.3736
Click for Quote
Log in
to unlock special pricing