- Home ›
- All Products›
- EFPLA63J334C052LH
EFPLA63J334C052LH
Eaton Electronics / Bussmann
CAP EFPLA 630VDC 0.33uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFPLA 630VDC 0.33uF J 2LEADS
Search Keywords: EFPLA63J334C052LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA63J334C052LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
336
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
420
$3.30
840
$2.03
1,260
$1.61
1,680 +
$1.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments