- Home ›
- All Products›
- EFPLA63J274C052LH
Eaton Electronics / Bussmann
EFPLA63J274C052LH
CAP EFPLA 630VDC 0.27uF J 2LEADS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
CAP EFPLA 630VDC 0.27uF J 2LEADS
Search Keywords: EFPLA63J274C052LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA63J274C052LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
336
Product Guides
+
Frequently Asked Questions
Is EFPLA63J274C052LH RoHS compliant?
Yes, EFPLA63J274C052LH is RoHS compliant.
What is the lead time for EFPLA63J274C052LH?
The standard lead time for EFPLA63J274C052LH is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
420
$3.69
840
$2.27
1,260
$1.80
1,680 +
$1.76
Click for Quote
Log in
to unlock special pricing