- Home ›
- All Products›
- EFPLA63J104B112LH
EFPLA63J104B112LH
Eaton Electronics / Bussmann
CAP EFPLA 630VDC 0.1uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFPLA 630VDC 0.1uF J 2LEADS
Search Keywords: EFPLA63J104B112LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA63J104B112LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
527
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
659
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
659
$1.650
1,318
$1.016
1,977
$0.804
2,635 +
$0.788
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments