- Home ›
- All Products›
- EFPLA2AJ393E012LH
Eaton Electronics / Bussmann
EFPLA2AJ393E012LH
CAP EFPLA 2000VDC 0.039uF J 2LEADS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
CAP EFPLA 2000VDC 0.039uF J 2LEADS
Search Keywords: EFPLA2AJ393E012LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA2AJ393E012LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
196
Product Guides
+
Frequently Asked Questions
Is EFPLA2AJ393E012LH RoHS compliant?
Yes, EFPLA2AJ393E012LH is RoHS compliant.
What is the lead time for EFPLA2AJ393E012LH?
The standard lead time for EFPLA2AJ393E012LH is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
147
20 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
147
$7.07
294
$4.35
441
$3.45
588 +
$3.38
Click for Quote
Log in
to unlock special pricing