- Home ›
- All Products›
- EFPLA2AJ222C012LH
EFPLA2AJ222C012LH
Eaton Electronics / Bussmann
CAP EFPLA 2000VDC 0.0022uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFPLA 2000VDC 0.0022uF J 2LEADS
Search Keywords: EFPLA2AJ222C012LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA2AJ222C012LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
612
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
765
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
765
$1.713
1,530
$1.054
2,295
$0.835
3,060 +
$0.818
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments