- Home ›
- All Products›
- EFPLA2AJ153C012LH
Eaton Electronics / Bussmann
EFPLA2AJ153C012LH
CAP EFPLA 2000VDC 0.015uF J 2LEADS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
CAP EFPLA 2000VDC 0.015uF J 2LEADS
Search Keywords: EFPLA2AJ153C012LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA2AJ153C012LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
612
Product Guides
+
Frequently Asked Questions
Is EFPLA2AJ153C012LH RoHS compliant?
Yes, EFPLA2AJ153C012LH is RoHS compliant.
What is the lead time for EFPLA2AJ153C012LH?
The standard lead time for EFPLA2AJ153C012LH is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
765
13 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
765
$1.916
1,530
$1.179
2,295
$0.934
3,060 +
$0.915
Click for Quote
Log in
to unlock special pricing