- Home ›
- All Products›
- EFPLA1GJ684E132LH
EFPLA1GJ684E132LH
Eaton Electronics / Bussmann
CAP EFPLA 1600VDC 0.68uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFPLA 1600VDC 0.68uF J 2LEADS
Search Keywords: EFPLA1GJ684E132LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA1GJ684E132LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
105
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
79
$15.45
158
$9.51
237
$7.53
315 +
$7.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments