- Home ›
- All Products›
- EFPLA1GJ683D022LH
EFPLA1GJ683D022LH
Eaton Electronics / Bussmann
CAP EFPLA 1600VDC 0.068uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFPLA 1600VDC 0.068uF J 2LEADS
Search Keywords: EFPLA1GJ683D022LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA1GJ683D022LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
340
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
425
$3.14
850
$1.94
1,275
$1.53
1,700 +
$1.50
Click for Quote
Log in
to unlock special pricing