- Home ›
- All Products›
- EFPLA1GJ473D012LH
EFPLA1GJ473D012LH
Eaton Electronics / Bussmann
CAP EFPLA 1600VDC 0.047uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFPLA 1600VDC 0.047uF J 2LEADS
Search Keywords: EFPLA1GJ473D012LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA1GJ473D012LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
380
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
475
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
475
$2.77
950
$1.71
1,425
$1.36
1,900 +
$1.33
Click for Quote
Log in
to unlock special pricing