- Home ›
- All Products›
- EFPLA1GJ123B022LH
EFPLA1GJ123B022LH
Eaton Electronics / Bussmann
CAP EFPLA 1600VDC 0.012uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFPLA 1600VDC 0.012uF J 2LEADS
Search Keywords: EFPLA1GJ123B022LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA1GJ123B022LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
867
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1084
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1,084
$1.185
2,168
$0.729
3,252
$0.577
4,335 +
$0.566
Click for Quote
Log in
to unlock special pricing