- Home ›
- All Products›
- EFPLA1DJ684E102LH
EFPLA1DJ684E102LH
Eaton Electronics / Bussmann
CAP EFPLA 1300VDC 0.68uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFPLA 1300VDC 0.68uF J 2LEADS
Search Keywords: EFPLA1DJ684E102LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA1DJ684E102LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
112
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
84
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
84
$12.51
168
$7.70
252
$6.09
336 +
$5.97
Click for Quote
Log in
to unlock special pricing