- Home ›
- All Products›
- EFPLA1DJ683C032LH
Eaton Electronics / Bussmann
EFPLA1DJ683C032LH
CAP EFPLA 1300VDC 0.068uF J 2LEADS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
CAP EFPLA 1300VDC 0.068uF J 2LEADS
Search Keywords: EFPLA1DJ683C032LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA1DJ683C032LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
432
Product Guides
+
Frequently Asked Questions
Is EFPLA1DJ683C032LH RoHS compliant?
Yes, EFPLA1DJ683C032LH is RoHS compliant.
What is the lead time for EFPLA1DJ683C032LH?
The standard lead time for EFPLA1DJ683C032LH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
540
$2.55
1,080
$1.58
1,620
$1.25
2,160 +
$1.22
Click for Quote
Log in
to unlock special pricing