- Home ›
- All Products›
- EFPLA1DJ563B162LH
EFPLA1DJ563B162LH
Eaton Electronics / Bussmann
CAP EFPLA 1300VDC 0.056uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFPLA 1300VDC 0.056uF J 2LEADS
Search Keywords: EFPLA1DJ563B162LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA1DJ563B162LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
476
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
595
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
595
$1.903
1,190
$1.171
1,785
$0.927
2,380 +
$0.909
Click for Quote
Log in
to unlock special pricing