- Home ›
- All Products›
- EFPLA1DJ474E042LH
Eaton Electronics / Bussmann
EFPLA1DJ474E042LH
CAP EFPLA 1300VDC 0.47uF J 2LEADS
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
CAP EFPLA 1300VDC 0.47uF J 2LEADS
Search Keywords: EFPLA1DJ474E042LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA1DJ474E042LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
126
Product Guides
+
Frequently Asked Questions
Is EFPLA1DJ474E042LH RoHS compliant?
Yes, EFPLA1DJ474E042LH is RoHS compliant.
What is the lead time for EFPLA1DJ474E042LH?
The standard lead time for EFPLA1DJ474E042LH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
95
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
95
$10.97
189
$6.78
284
$5.36
378 +
$5.25
Click for Quote
Log in
to unlock special pricing