- Home ›
- All Products›
- EFPLA1DJ274D052LH
EFPLA1DJ274D052LH
Eaton Electronics / Bussmann
CAP EFPLA 1300VDC 0.27uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFPLA 1300VDC 0.27uF J 2LEADS
Search Keywords: EFPLA1DJ274D052LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA1DJ274D052LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
220
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
165
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
165
$5.67
330
$3.49
495
$2.76
660 +
$2.71
Click for Quote
Log in
to unlock special pricing