- Home ›
- All Products›
- EFPLA1DJ184D042LH
EFPLA1DJ184D042LH
Eaton Electronics / Bussmann
CAP EFPLA 1300VDC 0.18uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFPLA 1300VDC 0.18uF J 2LEADS
Search Keywords: EFPLA1DJ184D042LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA1DJ184D042LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
230
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
173
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
173
$5.00
345
$3.09
518
$2.44
690 +
$2.39
Click for Quote
Log in
to unlock special pricing