- Home ›
- All Products›
- EFPLA1AJ684D132LH
EFPLA1AJ684D132LH
Eaton Electronics / Bussmann
CAP EFPLA 1000VDC 0.68uF J 2LEADS
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP EFPLA 1000VDC 0.68uF J 2LEADS
Search Keywords: EFPLA1AJ684D132LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EFPLA1AJ684D132LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
105
$11.28
210
$6.94
315
$5.50
420 +
$5.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments